Location: 
All Products

Tripp Lite PR4.5

Tripp Lite - PR4.5 - Power Supply; AC-DC; 13.8V@3A; 120V In; Enclosed; Desktop; Linear; PR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Supply; AC-DC; 13.8V@3A; 120V In; Enclosed; Desktop; Linear; PR Series
Mfr. Part#:
PR4.5

Allied Stock#: 70101744

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$50.02 (Each)
1$50.020
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Home use of single-sideband CB radios, mobile audio equipment, electronic design & quality control equipment, test bench equipment, low power VHF⁄UHF ham radios, point of sale displays, aquariums
Brand/Series: Trim Line Series
Configuration: Desktop
Current Rating: 3 A
Current, Output: 3A
Frequency: 60 Hz
Input Voltage: 120VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Linear
Output: 13.8VDC@3A
Special Features: Current-Limiting Electronic Foldback Enables Automatic Overcurrent Protection, High Quality Filtering Creates Very Low Ripple, Low Noise Operation, 1-Year Limited Warranty
Type: External
Voltage, Output: 13.8 VDC
Warranty: 1-year limited warranty

Overview

13.8 VDC +/- 0.5 VDC Output Voltage, 120 VAC Input Voltage, Precision Regulated AC to DC Converters

Tripp Lite DC Power Supplies efficiently convert 120 VAC to 13.8 DC for CBs, ham radios, land-mobile operations and lab or maintenance bench use.

  • Crowbar Overvoltage Protection Prevents Damage to Connected Equipment (15 Amp and Larger Models)
  • Solid State, Integrated Circuitry Provides Excellent Regulation of Output Voltage
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.