Tripp Lite PDUMH30NET
Tripp Lite PDU Switched 120V 30A 5-15/20R 16 Outlet L5-30P Horizontal 2URM
Mfr. Part #: PDUMH30NET / RS Stock #: 70591223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$979.00
3
$910.47
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Compatibility
50 Hz ; 60 Hz
Construction Material
Metal
Cord Length
10 ft
Current Rating
30 A
Humidity
5 to 95 %RH
Nominal Voltage
100 V ; 120 V ; 127 V
Overload
Two 20A breakers protect 8 outlets each
Plug Type
NEMA L5-30P
Shipping Weight
7.8 lbs
Storage Temperature
5 to 122F (-15 to 50C) °C
Type
PDU
UPC Code
037332139313
Warranty
2 Years Limited
Overview
Features:
Switched 30A 120V PDU; 70in / 178cm 0U Vertical Rackmount
Reports voltage, frequency & loading information via ethernet interface
Visual current meter; Toolless button mount installation
10 ft / 3m input cord with L5-30P input plug
24 switched NEMA 5-15/20R outlets; Cord retention brackets
Temperature, humidity and contact-closure monitoring options
TAA Compliant