Location: 
All Products

Tripp Lite PDUH20DV

Tripp Lite - PDUH20DV - PDU Basic Dual Volt 100-240V 20A 2 C19; 12 C13 Outlet 1U 0U RM View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite PDU Basic Dual Volt 100-240V 20A 2 C19; 12 C13 Outlet 1U 0U RM
Mfr. Part#:
PDUH20DV

Allied Stock#: 70232065

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$178.20 (Each)
1$178.200
3$171.140
5$166.090
10$161.040
25$155.990
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PDU Series
Compatibility: 50 / 60 Hz
Cord Length: 3.7
Current Rating: 20 A
Current, Input, 1 Phase: Single-Phase
Dimensions: 1.75 H x 17.25 W x 3.75 D In.
Humidity: 5 to 95% non-condensing
Material, Construction: Metal
Mounting Type: Rack
Number of Outlets: 14
Plug Type: NEMA L6-20P; IEC-320 C20
Special Features: Circuit Breaker
Storage Temperature: 5 to 122F (-15 to 50C)
Supply Voltage: 120-230 VAC
Type: PDU
Voltage, Nominal: 100; 120; 127; 200; 208; 220; 230; 240
Warranty: 5-year limited warranty
Weight, Shipping: 2.6

Overview

Tripp Lite PDUs provide a convenient source of additional outlets for distribution of UPS, generator or commercially derived power to connected equipment. Rugged all-metal housings are suitable for wall, under-counter and/or 19" rackmount installations. Select models offer current, monitoring, auto-transfer switching and/or remote network control via Ethernet.