Tripp Lite PDU3VSR6H50
PDU 3-Phase Switched 208V 12.6kW Hubbell 24 C13; 6 C19 0URM TAA
Mfr. Part #: PDU3VSR6H50 / RS Stock #: 70591182
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,413.54
5
$1,357.00
10
$1,286.32
Product Specifications
Product Attribute
Attribute Value
Search
Compatibility
50 / 60 Hz
Construction Material
Metal
Cord Length
1.8 ft
Humidity
5 to 95% non-condensing %RH
Nominal Voltage
200; 208; 240 V
Overload
3 20A circuit breakers, 1 per outlet bank
Plug Type
HUBBELL CS8365C 50A
Series
PDU Series
Shipping Weight
12.3 lbs
Storage Temperature
5 to 140F (-15 to 60C) °C
UPC Code
037332180247
Warranty
2-year limited warranty
Overview
Features:
Switched 14.5kW 3 Phase 200/208/240V PDU; 70 in. / 178cm 0U vertical rackmount
Reports voltage and output current per-outlet or per-phase via ethernet interface
1% billing-grade accuracy, Multi-function digital display, Environmental monitoring options
70in / 1778mm 0U vertical format; Toolless button-mount installation
24 C13 & 6 C19 single phase switched outlets; Plug-lock cable retention sleeves
Hubbell CS8365C 50A (3P+E) 200/208/240V 3 phase input; 6 ft. / 1.8m line cord
TAA Compliant