Location: 
All Products

Tripp Lite PDU1215

Tripp Lite - PDU1215 - PDU,  120V,  15A (13) 5-15R AC Receptacles (1) 15A Ciruit Breaker 5 Input Plug, 15f View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite PDU, 120V, 15A (13) 5-15R AC Receptacles (1) 15A Ciruit Breaker 5 Input Plug, 15f
Mfr. Part#:
PDU1215

Allied Stock#: 70101469

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$67.62 (Each)
1$67.620
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PDU Series
Compatibility: 50 / 60 Hz
Cord Length: 4.57
Current Rating: 15 A
Current, Input, 1 Phase: Single-Phase
Dimensions: 1.75 H x 17.5 W x 4.5 D In.
Humidity: 5 to 95% non-condensing
Input Voltage: 120 VAC
Material, Construction: Metal
Mounting Type: Rack
Number of Outlets: 13
Overload: 15A breaker
Plug Type: NEMA 5-15P
Special Features: Circuit Breaker
Storage Temperature: 5 to 122F (-15 to 50C)
Supply Voltage: 120 VAC
Type: PDU
Voltage, Nominal: 100; 120; 127
Voltage, Output: 120 VAC
Warranty: 5-year limited warranty
Weight, Shipping: 2.4

Overview

Tripp Lite PDUs provide a convenient source of additional outlets for distribution of UPS, generator or commercially derived power to connected equipment. Rugged all-metal housings are suitable for wall, under-counter and/or 19" rackmount installations. Select models offer current, monitoring, auto-transfer switching and/or remote network control via Ethernet.