Location: 
All Products

Tripp Lite P006-004-YW

Tripp Lite - P006-004-YW - Cable,  Power Cord;  5-15P to C13;  18AWG; 4 Ft.;  Yellow View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Cable, Power Cord; 5-15P to C13; 18AWG; 4 Ft.; Yellow
Mfr. Part#:
P006-004-YW

Allied Stock#: 70232102

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$6.03 (Each)
1$6.030
10$5.710
25$5.430
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: P006 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: 5-15R
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: C13
Cable, Length: 4 Ft. Ft.
Color: Black; Yellow
Color, Jacket: Yellow
Connector A: NEMA 5-15P
Connector B: IEC-320-C13
Current, Nominal: 10 A
Number of Conductors: 3 Conductors
Size, Conductor: 18AWG
Storage Temperature: -4 to 140 F (-20 to 60 C)
Type: Power, Line
Voltage Rating: 125 V
Warranty: Lifetime limited warranty

Overview

Tripp Lite's line of Color-Coded AC Power Cords offer quick identification of your computer cables. This 4 ft. cable with yellow connectors will
replace the power cable on most computers and peripherals that have a removable power cord. Cable features an AC style plug (NEMA 5-15P) on
one end and a computer style receptacle (IEC-320-C13) on the other end. Cable has both UL and CSA approvals.

Features:
  • Yellow Color-Coded 5-15P to C13 Connectors
  • 4 Ft. Replacement Power Cable for a PC, Printer, Monitor, etc.
  • 18 AWG, 10 A, 125 V