Tripp Lite P005-010-14LA
10ft Power Cord 14AWG 15A 100V-250V C13 to Left Angle C14 10'
Mfr. Part #: P005-010-14LA / RS Stock #: 70590865
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
10 ft
Conductor Size
14 AWG
Connector A
IEC-320-C14 ; Left Angle
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Left-Angle
Connector B
IEC-320-C13
Connector Type Cable end 1
C13
Connector Type Cable end 2
C14
Jacket Color
Black
Number of Conductors
3
UPC Code
037332179944
Warranty
Limited Lifetime
Overview
Features:
10 ft. C13 to Right-Angle C14 Power Cord
14 AWG x 3C, 15A, 100-250V, SJT
UL Listed