Location: 
All Products

Tripp Lite OMNI SMT1400PNP

Tripp Lite - OMNI SMT1400PNP - UPS,  OmniSmart Tower,  Line Interactive, 1400VA,  120V,  6 Outlet,  1USB,  AVR LED View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite UPS, OmniSmart Tower, Line Interactive, 1400VA, 120V, 6 Outlet, 1USB, AVR LED
Mfr. Part#:
OMNI SMT1400PNP

Allied Stock#: 70101454

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$487.64 (Each)
1$487.640
5$463.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: Line Interface
Brand/Series: OmniSmart Series
Capacity: 1400 VA
Color: Gray
Communication: USB
Cord Length: 6 ft.
Dimensions: 12.75 H x 7.5 W x 9 D
Frequency, Output: 60 Hz
Input Type: NEMA 5-15P
Input Voltage: 120 V
Interface: Line Interface
Mounting Type: Rack/Tower
Operation: Line-Interactive
Output Type: (6) NEMA 5-15R
Power Rating: 940 W
Supply Voltage: 120 VAC
Temperature, Operating: 0 to +40 °C
Time, Backup: 8 min.
Type: Home/Office, Network
Voltage, Nominal: 120 VAC
Voltage, Output: 120 VAC
Weight: 36 lbs. (16.3 kg)

Overview

Line-interactive operation adjusts a wide range of incoming voltages back to 120 VAC nominal to keep systems working through brownouts. Built-in protection against spikes and surges. Up-front LEDs show voltage correction, UPS load, and battery status. Omni VS models provide comprehensive protection at a value price. OMNIVS1500XL offers expandable runtime with optional external battery pack.