Tripp Lite LCR2400
Conditioner, Power, 2400 W, 20 A, 14, 5.25 in., 19 in., 7.75 in., Steel
Mfr. Part #: LCR2400 / RS Stock #: 70101739
Price
Qty.
Standard Price
1
$552.21
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Construction Material
Steel
Cord Length
5.4 m
Current Rating
20 A
Joule Rating
1440 joules
Material
Steel
Mounting Type
Surface Mount
Number of Outlets
14
Operating Frequency
60 Hz
Output Voltage
120 VAC
Power Rating
2400 VA
Primary Type
Power Protection
Shipping Weight
9.2 lbs
Type
Regulator
UPC Code
037332040015
Warranty
2 Years Limited
Weight
21.4 lb
Overview
2400 W Power Rating 20 A Current Rating Line Conditioner Tripp Lite Line Conditioners include premium protection, eliminating noise contamination between connected equipment and line noise.-Automatically Regulates Incoming Voltages to Provide Computer-Grade 120 VAC Power-Complete Surge and Line Noise Protection-International Models Available, Please Contact Your Local Allied Sales Representative for Additional Information