Location: 
All Products

Tripp Lite INTERNET550U

Tripp Lite - INTERNET550U - UPS;  550 VA;  120 V (Nom.) @ 60 Hz;  120 V (Nom.) @ 60 Hz;  NEMA 5-15P;  CE Marked View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite UPS; 550 VA; 120 V (Nom.) @ 60 Hz; 120 V (Nom.) @ 60 Hz; NEMA 5-15P; CE Marked
Mfr. Part#:
INTERNET550U

Allied Stock#: 70101463

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$86.95 (Each)
1$86.950
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Basic PC’s for home ⁄ home-office use, network workstations, audio⁄video equipment, home entertainment systems and other sensitive electronic devices
Approvals: CE Marked
Brand/Series: Internet Office Series
Capacity: 550 VA
Color: Black
Communication: USB
Compatibility: 60 Hz
Connection, Input: 5-15P; Right-Angled
Cord Length: 1.8 ft.
Current, Input, 1 Phase: Single-Phase
Dimensions: 3 H x 11 W x 5.7 D
Humidity: 0 to 95%, non-condensing
Input Type: NEMA 5-15P
Input Voltage: 120 V (Nom.) @ 60 Hz
Interface: USB (HID enabled)
Joule Rating: 420
Material, Housing: ABS
Mounting Type: Wall
Operation: Standby
Output Type: (8) NEMA 5-15R
Power Rating: 300 W
Regulation, Output: +/- 5%
Response Time: Instantaneous
Software: Free download from www.tripplite.com
Storage Temperature: +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Supply Voltage: 120 VAC
Time, Backup: 3.5 min.
Time, Transfer: 4 milliseconds (AC to battery mode) / 2 milliseconds (battery mode to AC)
Type: Home/Office, Network
Voltage, Output: 120 VAC
Warranty: 3-year limited warranty
Waveform: PWM sine wave
Weight: 6.4 lbs. (2.9 kg)
Weight, Shipping: 2.5

Overview

Internet Office® UPS systems are specifically designed for total desktop protection. Surge-only outlets on all types protect printers without overloading the UPS. Premium protection against blackouts, brownouts, surges, spikes and line noise. All types features a USB port (except INTERNET350SER and INTERNET525SER which feature a DB9 port) for use with PowerAlert Software. (FREE Web download).

  • UPS/Surge and Surge-Only Outlets Protect An Entire System
  • Up to 2-Line Tel/DSL Surge Protection