Location: 
All Products

Tripp Lite EURO-4

Tripp Lite - EURO-4 - Surge Suppressor;  4 Outlets;  220/240V;  IEC-320;  330 Joules;  6ft cord View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Surge Suppressor; 4 Outlets; 220/240V; IEC-320; 330 Joules; 6ft cord
Mfr. Part#:
EURO-4

Allied Stock#: 70101543

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$57.91 (Each)
1$57.910
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE
Brand/Series: ISOBAR Series
Clamping Voltage: 300
Color, Housing: Light Gray
Compatibility: 220-250
Connection, Input: IEC-C14 inlet connection accepts a variety of detachable cord sets to match country or site-specific wall receptacles
Cord Length: 2
Current Rating: 9 A
Dimensions: 3.5 H x 7 W x 2.5 D In.
Frequency, Operating: 50/60 Hz
Joule Rating: 680
Material, Body: Metal
Material, Construction: Metal
Mounting Type: Wall
Number of Outlets: 4
Power Rating: 680 J
Special Features: Circuit Breaker
Switch Type: Toggle
Type: Suppressed
Voltage Rating: 230 VAC
Warranty: Lifetime limited warranty

Overview

Protect Your Sensitive Equipment from Power Surges
Tripp Lite's ISOBAR Series surge suppressors are built to protect against the strongest of power surges. They offer versatile outlet designs with instant surge response and advance warning of potential power problems.

Features
  • Premium Surge Protection for All Computers and Electronics
  • Perfect for Bench Test Equipment
  • All-Metal Housing Safely Withstands the Strongest Surges
  • Instant Surge Response
  • ULTRA Models Feature Diagnostic LEDs for Advance Warnings
  • Lifetime Product Warranty: Up to $50,000 Ultimate Lifetime Insurance
  • Over 90 Years of Trusted Manufacturing and Service