Location: 
All Products

Tripp Lite EMS1250UL

Tripp Lite - EMS1250UL - Tripp Lite 1250W Ambulance / EMS Inverter/Charger 12VDC 120VAC 14/55A 2 Outlet View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Tripp Lite 1250W Ambulance / EMS Inverter/Charger 12VDC 120VAC 14/55A 2 Outlet
Mfr. Part#:
EMS1250UL

Allied Stock#: 70590120

 RoHS Compliant Part

 

Resources

View EMS1250UL Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$1,000.14 (Each)
1$1,000.140
5$950.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EMS Series
Compatibility: 120
Connection, Input: DC INPUT: 175A Anderson DC connector. AC INPUT: NEMA 5-15P hospital-grade input plug
Humidity: 0-95% non-condensing
Joule Rating: 760
Material, Construction: Polycarbonate
Overload: Includes 12A input breaker dedicated to the charging system and 12A output breaker for AC output loads
Warranty: 30-month limited warranty
Weight, Shipping: 11.2

Overview

Features:

  • 12V DC or 120VAC input; 120V AC output; 2 NEMA 5-15R hospital-grade outlets
  • 1250 watts continuous, 1875 watts OverPower™ and 2500 watts DoubleBoost™ inverter output
  • 3 stage, 14/55 amp selectable wet/dry cell battery charger
  • Auto Transfer Switching option for battery backup / UPS operation - includes wired APSRM4 remote control switch
  • Tested to vehicular inverter standards UL458 (USA) and CSA-C22.2 No. 107.1-01 (Canada).
  • Meets GSA Ambulance Specification KKK-A-1822
  • Hospital-grade AC plug and GFCI outlets; Anderson quick connect DC wiring terminals
  • Meets OSHA requirements