Location: 
All Products

Tripp Lite B020-U08-19-IP

Tripp Lite - B020-U08-19-IP - 8-Port Console IP KVM Switch 1U RM w/ 19" LCD View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite 8-Port Console IP KVM Switch 1U RM w/ 19" LCD
Mfr. Part#:
B020-U08-19-IP

Allied Stock#: 70589935

 RoHS Compliant Part

 

Resources

View B020-U08-19-IP Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$2,888.54 (Each)
1$2,888.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: UL, cUL, CE, FCC, RoHS
Brand/Series: B020 Series
Color, Housing: Black
Controls: Push Buttons, Hotkeys, OSD
Humidity: 0 to 80% RH, Non-Condensing
Number of Ports: 8
Storage Temperature: -20 to 60 C (-4 to 140 F)
Temperature, Operating: 0 to 50 C (32 to 122 F)
Warranty: 1-year limited warranty

Overview

Features:
  • Control computers/servers locally or via LAN, WAN or Internet
  • Occupies just 1U of space in a rack-mountable drawer
  • 19" LCD screen supports video resolutions up to 1280 x 1024
  • Allows up to 64 user accounts, with multi-level security
  • Compatible with all operating systems