Tripp Lite AVR700UXRM
700VA 350W UPS Desktop Battery Back Up AVR 120V USB Muted Alarm
Mfr. Part #: AVR700UXRM / RS Stock #: 70589916
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
700 VA
Compatibility
60 Hz
Cord Length
6 ft
Housing Material
ABS
Humidity
0 to 95 %RH
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Interface
USB (HID Enabled)
Joule Rating
420
Line Regulation
8 % ; -21 %
Output Regulation
+/- 5%
Power Rating
350 W ; 700 VA
Response Time
Instantaneous µs
Shipping Weight
5.4 lbs
Software
Free download from www.tripplite.com
Storage Temperature
+5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius °C
Transfer Time
1-4 milliseconds
UPC Code
037332183682
Warranty
3 Year Limited
Waveform
PWM sine wave
Overview
Features:
700VA ultra-compact 120V line interactive UPS
Audible alarm is muted for full-time silent operation
Corrects brownouts and overvoltage’s from 83V to 147V
4 UPS battery supported outlets, 4 surge-only outlets
USB port, TEL/DSL protection, Wall mountable, 98% efficient
50% longer runtime than Tripp Lite AVR700U
NEMA 5-15P input plug and 8 NEMA 5-15R outlets