Location: 
All Products

Tripp Lite APS700HF

Tripp Lite - APS700HF - 12V DC to AC Compact Inverter with Automatic Line-to-Battery 20amp Charger View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite 12V DC to AC Compact Inverter with Automatic Line-to-Battery 20amp Charger
Mfr. Part#:
APS700HF

Allied Stock#: 70589776

 RoHS Compliant Part

 

Resources

View APS700HF Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$259.97 (Each)
1$259.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: APS Series
Compatibility: 120
Connection, Input: DC INPUT: Set of 2 DC bolt-down terminals. AC INPUT: NEMA 5-15P input plug
Humidity: 0-95% non-condensing
Joule Rating: 300
Material, Construction: Extruded aluminum
Overload: Includes 7A output breaker for AC output loads
Warranty: 2-year limited warranty
Weight, Shipping: 2.5

Overview

Features:
  • Delivers clean 120V AC power from AC or DC power source
  • 700W continuous output power; 1400W peak power
  • Auto-transfer switching option for UPS operation
  • Protects against blackouts, surges and EMI/RFI line noise
  • Compact, lightweight aluminum housing weighs just 4 lb.