Tripp Lite APS2424

Tripp Lite Inverter, 24 VDC to 120 V 60 Hz @ 20 A (2400 W), with Integrated Battery Charger
Mfr. Part#:
APS2424

Allied Stock#: 70101710
 

Documents

View APS2424 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1,088.67 (Each)
1$1,088.670
3$998.900
5$922.950
10$893.890
25$874.480
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Dual Output Medical Linear Power Supplies, UL Listed, CSA⁄TUV⁄IEC Certified

APS units automatically sense and switch AC output between outside power (utility or generator) and battery power when no AC power is available. Ideal for use as mobile power systems or stationary UPS/emergency power supplies. Protection against over-charge and over-discharge to ensure a longer service life from batteries. High-efficiency output is frequency-controlled to support sensitive loads.

  • Automatically Sense and Switch AC Output when No AC Power Is Available
  • Advanced Three-Stage Chargers for Faster Battery Recharge
  • LEDs Monitor Battery and Load Condition
  • Superior Alternative to Gas Generators — Less Costly and No Fumes, Fuel or Noise


  • © Allied Electronics, Inc. 2015. All rights reserved.