Location: 
All Products

Tripp Lite APS2012

Tripp Lite - APS2012 - Inverter;  Power Type of Inverter;  2000 W;  120;  12;  AC;  0 to 40 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Inverter; Power Type of Inverter; 2000 W; 120; 12; AC; 0 to 40 degC
Mfr. Part#:
APS2012

Allied Stock#: 70101709

 RoHS Compliant Part

 

Resources

View APS2012 Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$809.02 (Each)
1$809.020
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: APS Series
Compatibility: 120
Configuration: Enclosed
Connection, Input: DC INPUT: Set of 2 DC bolt-down terminals. AC INPUT: Hardwire via built in junction box with cover plate. User supplies cabling. 4 gauge or larger (see manual). AC INPUT: user supplies hardwire input cabling.
Current, Input: 12 VDC
Dimensions: 7.25" H x 8.5" W x 16.25" D
Humidity: 0-95% non-condensing
Input Voltage: 120 VAC
Joule Rating: 600
Material, Construction: Polycarbonate
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: Switching
Outlet Type: AC
Output: 120VAC @16.7A, 12VDC@100A
Overload: Includes 25A input breaker dedicated to the charging system and 20A output breaker for AC output loads
Power, Output: 2000 W
Primary Type: DC-AC
Special Features: Remote On/Off
Temperature, Operating: 0 to 40 °C
Type: Industrial
Type of Inverter: Power
Voltage, Output: 120 VAC, 12 VDC
Warranty: 2-year limited warranty
Weight, Shipping: 19.6

Overview

Dual Output Medical Linear Power Supplies, UL Listed, CSA/TUV/IEC Certified

APS units automatically sense and switch AC output between outside power (utility or generator) and battery power when no AC power is available. Ideal for use as mobile power systems or stationary UPS/emergency power supplies. Protection against over-charge and over-discharge to ensure a longer service life from batteries. High-efficiency output is frequency-controlled to support sensitive loads.

  • Automatically Sense and Switch AC Output when No AC Power Is Available
  • Advanced Three-Stage Chargers for Faster Battery Recharge
  • LEDs Monitor Battery and Load Condition
  • Superior Alternative to Gas Generators — Less Costly and No Fumes, Fuel or Noise