Triad Magnetics WSU045-3000-R13
Power Supply,AC-DC,intchg plug-in,100-240V,4.5VDC,3000mA,5.5x11mm plug,neg ctr
Mfr. Part #: WSU045-3000-R13 / RS Stock #: 70961643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.53
3
$11.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
3 A
Output Power
13.5 W
Output Voltage
4.5 VDC
Primary Type
AC-DC
Series
WS Series
Type
External
Overview
Triad prepackaged wall plug-in power supplies decrease product design time.
Features:
Polarity Center: Negative
Input Voltage (AC): 100 to 240 V
Output Voltage (DC): 5 V
Output Current (DC): 1.50 A
Type: Switchmode
2007 EISA Efficiency: VI
Maximum Power: 7.50 W
Input Operating Frequency: 50 Hz/60 Hz
These plug-in power sources eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits, and supply a safer lower output to the end product. Wall plug-in sources are completely enclosed to prevent tampering. They are offered in a wide range of popular voltages, power levels and reversed polarity (-R). They output voltage is regulated; which means the output voltage will not vary much with load. Models are available with generous six foot cord lengths. Available in 50-60 Hz operating frequency. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supplies.
Features:
These plug-in power sources eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits, and supply a safer lower output to the end product. Wall plug-in sources are completely enclosed to prevent tampering. They are offered in a wide range of popular voltages, power levels and reversed polarity (-R). They output voltage is regulated; which means the output voltage will not vary much with load. Models are available with generous six foot cord lengths. Available in 50-60 Hz operating frequency. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supplies.