Location: 
All Products

Triad Magnetics WSU045-1500

Triad Magnetics - WSU045-1500 - Power Supply; AC-DC; 4.5V@1.5A; 100-240V In; Wall Plug; Pos Center Plug; WSU Series
Image may be a representation.
See specs for product details.

Triad Magnetics Power Supply; AC-DC; 4.5V@1.5A; 100-240V In; Wall Plug; Pos Center Plug; WSU Series
Mfr. Part#:
WSU045-1500

Allied Stock#: 70229652

 RoHS Compliant Part

 
View More from Triad Magnetics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$6.52 (Each)
1$6.520
5$6.300
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WSU045 Series
Configuration: Wall Plug
Current, Output: 1.5A
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 4.5VDC@1.5A
Power, Output: 6.75 W
Special Features: Compact, Regulated Output Voltage
Type: External
Voltage, Output: 4.5 VDC

Overview

Wall Plug-In Design with Level VI Energy Efficiency
Triad Magnetics offers a wide selection of wall plug-in power supplies suitable for a variety of applications. The WSU and WAU Series feature clean and efficient designs and advanced circuit layouts that meet Level VI energy efficiency requirements. All units have safety approvals from certified and internationally recognized industry standards organizations and are completely enclosed to prevent tampering.
The WSU AC-DC Switchmode Series is well suited for demanding environments and operates over a 100 to 240 VAC input range with an output range from 4.5 to 24 VDC, 0 to 36 W. This series sports a 5.5 mm OD x 2.1 mm ID connector with a choice of + or - center. WSU power supplies are ideal for transportable games, electronic products, laptops, and recharging equipment.

The WAU AC-AC Series offers a choice of 5.5 mm OD x 2.1 mm ID connector or screw terminals with pass-through ground (SG suffix). The input voltage for this series is 120 VAC and the output is 12 VA, 6 to 24 VAC, 2,000 to 500 mA. WAU power supplies are ideal for security system locks, battery backup devices, camera controls, heating, ventilation, and air conditioning systems, lighting, professional audio, and more.

Features
  • Completely Enclosed to Prevent Tampering
  • Both Series Offer a 10-Year Warranty for Defects or Workmanship
  • Generous Power Cord Lengths
  • Wide Range of Popular Voltages and Power Levels
  • NEMA 1-15P Input Prongs
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.