Location: 
All Products

Triad Magnetics WDU9-1000

Triad Magnetics - WDU9-1000 - PowerSupply; AC-DC; 9V@1A; 120VAC In; Enclosed; WallPlug; Linear; WDU View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics PowerSupply; AC-DC; 9V@1A; 120VAC In; Enclosed; WallPlug; Linear; WDU
Mfr. Part#:
WDU9-1000

Allied Stock#: 70218405

 RoHS Compliant Part

Resources

View WDU9-1000 Datasheet Datasheet

View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: WDU9 Series
Configuration: Enclosed
Current Rating: 1 A
Current, Output: 1A
Frequency: 60 Hz
Height: 2-13⁄16 in.
Input Voltage: 120VAC
Length: 2.1875" (55.56mm)
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Linear
Output: 9VDC@1A
Power, Output: 15.5 W
Special Features: Compact
Standards: UL Recognized, CSA Certified
Type: Embedded
Voltage Rating: 120 VAC
Voltage, Output: 9 VDC
Width: 1-7⁄8 in.

Overview

WDU Series Triad Magnetics prepackaged wall plug-in power supplies decrease product design time. These plug-in power sources eliminate the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits, and supply a safer lower power output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering. And since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are available in AC/DC unregulated models with generous six foot cord lengths. Available in 60 Hz only.