Triad Magnetics VPS24-3300
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC, +30C
Mfr. Part #: VPS24-3300 / RS Stock #: 70218345
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$23.38
5
$22.45
10
$21.99
25
$21.52
50
$21.05
100
$20.58
200
$20.12
Additional Inventory
On order:
3
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Split Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2 in ; in ; 2.25 in
Mounting Type
Panel Mount
Needed Voltage
12 VAC ; 24 VAC
Number of Outlets
2
Operating Temperature
30 °C
Phase
1 Phase
Power Rating
80 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
Quick-Connect World Series™ Dual Bobbin Power Transformer
Secondary Current
6.6/3.3 A
Secondary Voltage
12/24 VAC
Standards
UL, CSA, VDE
Termination
QC Tabs
Type
Power Transformer
Weight
2.8 lb
Overview
TRIAD Magnetics chassis mount world Series transformers are designed to meet U.S. and international standards including CSA, IEC, VDE and UL Requirements. The transformers consist of a dual bobbin design positioned inside an insulating shroud, and constructed with UL Approved high temperature material. This design eliminates the need for electrostatic shielding since there is minimal capacitance between coils when using a dual bobbin configuration. The primary and secondary are both electrically isolated from each other, and from the core itself. Chassis Mount World Series transformers are available in sizes ranging from 25 VA to 175 VA, and are equipped with convenient "quick-connect" terminations. Technical Notes: 1. Hi pot tested at 4000 RMS. 2. Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously. Specifications. Primary: 115/230 V, 50/60 Hz.
Features:
Made in China
Some Units Are UL-Class 2/Class 3
Features: