Location: 
All Products

Triad Magnetics VPP24-1250-B

Triad Magnetics - VPP24-1250-B - TRANSFORMER, 115/230V, 24V@1.25A, 12V@2.50A
Image may be a representation.
See specs for product details.

Triad Magnetics TRANSFORMER, 115/230V, 24V@1.25A, 12V@2.50A
Mfr. Part#:
VPP24-1250-B

Allied Stock#: 70218138

 RoHS Compliant Part

 

Resources

View VPP24-1250-B Datasheet Datasheet

View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$12.29 (Each)
75$12.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 75 |  Multiples Of: 1

Specifications

Brand/Series: VPP24 Series
Configuration: Split Bobbin
Frequency: 50/60 Hz
Mounting Type: PCB
Phase: 1
Power Rating: 30 VA
Termination: Thru-Hole
Type: Power
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 12/24 VAC

Overview

TRIAD Magnetics PC mount world Series transformers incorporate a dual bobbin construction with an insulating shroud, both made of a high temperature material that exceeds UL flammability requirements. These units are designed with very high isolation between the primary and secondary, and also, between each winding and the core. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required. PC Mount transformers are available with ratings from 2.5 VA to 56.0 VA and have dimensionally accurate pin placement for through hole PC board mounting. All World Series transformers meet U.S. and international standards including CSA, IEC, VDE and UL requirements, and, therefore, have universal application. Technical Notes: 1. Hi pot tested at 4000 RMS. 2. Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously. Specifications. Primary: 115/230 V, 50/60 Hz. VA Ranges: 2.5 to 56.0.