Location: 
All Products

Triad Magnetics TY-141P

Triad Magnetics - TY-141P - Transformer,  PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In. View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Mfr. Part#:
TY-141P

Allied Stock#: 70218235

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$4.03 (Each)
1$4.030
5$3.910
10$3.560
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TY Series
Configuration: Bobbin
Dimensions: 13/16" W x 5/8" H x 19/32" D
Frequency: 200 to 15000 Hz
Impedance, Primary: 10K (C.T.) Ohms
Impedance, Secondary: 10K (C.T.) Ohms
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 100 mW
Temperature, Operating: 0 to +105 °C
Termination: Thru-Hole
Type: Audio
Weight: 0.51 Oz.

Overview

TRIAD audio printed circuit transformers are used in line matching, telephone coupling, pulse trigger, driver, interstage, output, isolation and input applications. Frequency Response Ranges: 200-15,000 Hz. Impedance Matching: 10% over frequency range.