Location: 
All Products

Triad Magnetics SP-66

Triad Magnetics - SP-66 - Transformer,  PC Audio; Pri:10 K Ohms (CT); Sec:10 K Ohms (CT); MIL-T-27E; 50mW View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer, PC Audio; Pri:10 K Ohms (CT); Sec:10 K Ohms (CT); MIL-T-27E; 50mW
Mfr. Part#:
SP-66

Allied Stock#: 70218230

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$16.58 (Each)
1$16.580
5$15.380
10$13.760
25$12.120
50$11.760
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP Series
Configuration: Encapsulated
Dimensions: 0.41" L x 0.31" W x 0.465" H
Frequency: 300 to 100000 Hz
Frequency Response: 30-100 Hz-kHz
Impedance, Primary: 10K (C.T.) Ohms
Impedance, Secondary: 10K (C.T.) Ohms
Length, Lead: 0.75 "
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 50 mW
Resistance DC, Primary: 1000 Ohms
Resistance, DC: 1300 Ohms
Termination: Thru-Hole
Type: Audio
Voltage Rating: 150 VDC
Voltage, Primary: 150 VAC

Overview

RIAD high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold-plated leads and exceptional operation from 300 Hz to 100 kHz. Specifications. Frequency Response Ranges: 300 Hz to 100 kHz. Plug-in terminals are precision spaced to provide fixed mounting centers. Red Spec transformers are hi-pot tested at 1,000 VRMS. Working Voltage: 150 VDC. Red Spec transformers feature small footprint base dimensions of 0.30 by 0.41 inch.