Location: 
All Products

Triad Magnetics SP-310

Triad Magnetics - SP-310 - Shield; Tin-Plated Mu Metal; for SP Series Audio Transformers; 0.465x0.365x0.435 in View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Shield; Tin-Plated Mu Metal; for SP Series Audio Transformers; 0.465x0.365x0.435 in
Mfr. Part#:
SP-310

Allied Stock#: 70218234

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
1$2.960
5$2.860
10$2.620
Availability

362 can ship immediately.

250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SP Series
For Use With: Audio Transformer
Impedance, Primary: 0.1 Ohms
Primary Type: Covers
Resistance DC, Primary: 15 Ohms
Type: PT Series Terminal Covers
Voltage Rating: 150 VDC

Overview

150 VDC, General Purpose Audio Transformers
Triad high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold plated leads and exceptional operation from 300 Hz to 150 kHz.