Triad Magnetics SP-21
Transformer Audio Encapsulated 1 Freq 300-100000Hz Pri 0.001A Thru-Hole
Mfr. Part #: SP-21 / RS Stock #: 70218228
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.22
10
$15.41
25
$14.92
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
DC Resistance
330 Ohms
Frequency
300 to 100 kHz GHz
Frequency Range
300Hz-100kHz GHz
Frequency Response
30-100 Hz-kHz
Lead Length
0.75 in
Mounting Type
PCB Mount
Number of Outlets
2
Phase
1 Phase
Power Rating
50 mW
Primary Resistance DC
1050 Ohms
Primary Type
Audio Transformer
Primary Voltage
150 VAC
Product Header
Miniature Encapsulated Red Spec Series Audio Transformer
Termination
Through Hole
Voltage Rating
150 VAC
Overview
RIAD high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold-plated leads and exceptional operation from 300 Hz to 100 kHz. Specifications. Frequency Response Ranges: 300 Hz to 100 kHz. Plug-in terminals are precision spaced to provide fixed mounting centers. Red Spec transformers are hi-pot tested at 1,000 VRMS. Working Voltage: 150 VDC. Red Spec transformers feature small footprint base dimensions of 0.30 by 0.41 inch.