Location: 
All Products

Triad Magnetics SP-13

Triad Magnetics - SP-13 - Transformer,  Audio; Pri:25 K Ohms/20 K Ohms (CT),  Sec:1 K Ohms/0.8 K Ohms (CT); PC View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer, Audio; Pri:25 K Ohms/20 K Ohms (CT), Sec:1 K Ohms/0.8 K Ohms (CT); PC
Mfr. Part#:
SP-13

Allied Stock#: 70218224

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$15.55 (Each)
1$15.550
5$15.050
10$13.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For a wide variety
Brand/Series: SP Series
Configuration: Encapsulated
Dimensions: 0.41" L x 0.31" W x 0.465" H
Frequency: 300 to 100000 Hz
Frequency Response: 30-100 Hz-kHz
Impedance, Primary: 25K/20K (C.T.) Ohms
Impedance, Secondary: 1K/800 (C.T.) Ohms
Length, Lead: 0.75 "
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 40 mW
Resistance DC, Primary: 1700 Ohms
Resistance, DC: 115 Ohms
Termination: Thru-Hole
Type: Audio
Voltage Rating: 150 VDC
Voltage, Primary: 150 VAC

Overview

RIAD high reliability audio transformers from Triad Magnetics provide the durability and precision required in today's demanding designs. These transformers are available for a wide variety of applications. The line of Red Spec audio transformers is designed and constructed to meet the rigid requirements of MIL-T-27E. These transformers feature an epoxy molded case, gold-plated leads and exceptional operation from 300 Hz to 100 kHz. Specifications. Frequency Response Ranges: 300 Hz to 100 kHz. Plug-in terminals are precision spaced to provide fixed mounting centers. Red Spec transformers are hi-pot tested at 1,000 VRMS. Working Voltage: 150 VDC. Red Spec transformers feature small footprint base dimensions of 0.30 by 0.41 inch.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.