Location: 
All Products

Triad Magnetics N-68X

Triad Magnetics - N-68X - Transformer; Isolation; Pri:115 to 230VAC,  Sec:115VAC; 50/60Hz; 50VA; 1500Vrms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; Isolation; Pri:115 to 230VAC, Sec:115VAC; 50/60Hz; 50VA; 1500Vrms
Mfr. Part#:
N-68X

Allied Stock#: 70218526

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$13.13 (Each)
1$13.130
5$12.700
10$11.630
Availability

182 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: N Series
Capacity: 50 VA
Configuration: Bobbin
Current, Secondary: 0.435 A
Dimensions: 3-11/16" W x 2-9/32" H x 2-1/8" D
Frequency: 50/60 Hz
Hipot Rating: 1500 V (RMS)
Length, Lead: 7 "
Mounting Hole Size: 3.125 "
Mounting Type: Panel Mount
Number of Outlets: 1
Phase: 1
Power Rating: 50 VA
Standards: UL Listed
Termination: Leadwires
Type: Isolation
Voltage Rating: 115/230 VAC
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 115 VAC
Weight: 1.7 lbs.

Overview

Isolation transformers are power transformers for isolating equipment from direct connection to the power line. They are offered in a variety of voltage and case types. TRIAD isolation transformers are also offered in a hospital type (designated with an MD suffix), which are designed and constructed to meet the low leakage current requirements for today's medical equipment. The transformers are constructed with nonconcentrically precision-wound coils. The primary and secondary are precision wound on separate arbors, then assembled on a laminate core side by side separated by insulation. This prevents electrical connection, under normal or overload conditions, between the primary and secondary windings. These hospital type units are offered with a resettable circuit breaker, providing protection from overload and short circuit conditions. G suffix denotes ground.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.