Location: 
All Products

Triad Magnetics FS16-150

Triad Magnetics - FS16-150 - Transformer; 2.5VA; Sec:Ser 0.15A,  Par 0.3A; Pri:115/230V; Sec:Ser 16VCT,  Par 8V; PC View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; 2.5VA; Sec:Ser 0.15A, Par 0.3A; Pri:115/230V; Sec:Ser 16VCT, Par 8V; PC
Mfr. Part#:
FS16-150

Allied Stock#: 70218536

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$6.57 (Each)
1$6.570
5$6.350
10$5.820
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FS16 Series
Configuration: Bobbin
Current, Secondary: 0.3/0.15 A
Dimensions: 1-3/8" L x 1-1/8" W x 13/16" H
Frequency: 50/60 Hz
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 2.5 VA
Standards: UL, cULus
Temperature, Operating: +25 °C
Termination: Thru-Hole
Type: Power
Voltage, Primary: 115/230 VAC
Voltage, Secondary: 8/16 VAC
Weight: 0.25 lbs.

Overview

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.

  • Made in China
  • Contact Allied for Other Class 2/3 Models