Triad Magnetics FP30-200
Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 15/30VAC
Mfr. Part #: FP30-200 / RS Stock #: 70218425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.83
10
$11.24
25
$10.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Toroidal
Dielectric Strength
2000 V (RMS) V
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
15 VAC ; 30 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
6 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
Flat Pack™ PCB Mount Power Transformer
Secondary Current
0.4/0.2 A
Secondary Voltage
15/30 VAC
Standards
UL, cUL
Termination
PCB - Thru Hole
Type
Power Transformer
Weight
7 oz
Overview
The TRIAD Flat Pack™ power transformer from TRIAD Magnetics is designed to meet the needs of low clearance PC board and solid state power designs. These units can also be used for control and instrumentation applications. Voltages and currents were chosen for widely used power applications. It is offered in a dual primary and dual secondary configuration. Low Profile: Allows 3/4" card spacing for 2.5 VA units, allows 1" card spacing for 6 VA units, allows 1 1/4" card spacing for 12 VA units.
Made in China
Contact Allied for Other Class 2/3 Models