Location: 
All Products

Triad Magnetics FIT50-1

Triad Magnetics - FIT50-1 - Inductor; Toroidal; High Frequency; Ind 47.4uH; Tol 10%; Cur 2.8A; Thru-Hole View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Toroidal; High Frequency; Ind 47.4uH; Tol 10%; Cur 2.8A; Thru-Hole
Mfr. Part#:
FIT50-1

Allied Stock#: 70218511

 RoHS Compliant Part

 

Resources

View FIT50-1 Datasheet Datasheet

View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$1.95 (Each)
1$1.950
5$1.890
10$1.720
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For used in high frequency circuits, our standardized design provides an economical solution for use in differential mod applications or as an output inductor
Brand/Series: FIT50 Series
Current Rating: 2.8 A
Dimensions: 0.7" L x 0.475" W x 0.75" H
Height: 0.75" (19.1mm)
Inductance: 47.4 μH
Inductance, Minimum: 29.00 uH (Min.) @ Bias, 47.4 uH (Min.) No Bias
Maximum DCR: 78.9 Milliohms (Max.)
Mounting Type: PCB
Resistance, DC: 78.9 Milliohms
Termination: Through-hole
Tolerance: ±10 %
Type: High Frequency
Weight: 0.012 lbs.
Width: 0.475" (12.1mm)

Overview

2.8 A to 9.7 A s, Switchmode/High Frequency Toroidal Inductors

TRIAD toroidal filter inductors from Triad Magnetics are specially designed to minimize transients. These devices store energy, and therefore, condition the output signal by leveling out the current waveform providing a more stable current supply. Generally used in high frequency circuits, our standardized design provides an economical solution for use in differential mode applications or as an output filter inductor.

  • Nominal Inductance Values Are Typically 10% Higher Than Minimum Rating
  • Biased Inductance Measured at Rated DC Amps
  • Operation at Rated Current Yields @ 40°C Rise Over 20°C Ambient
  • Made in China