Location: 
All Products

Triad Magnetics F6-24

Triad Magnetics - F6-24 - Transformer; 30VA; Chassis; Pri:115V; Sec:24VCT; Sec:1.25A; Solder Lug; 50/60Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; 30VA; Chassis; Pri:115V; Sec:24VCT; Sec:1.25A; Solder Lug; 50/60Hz
Mfr. Part#:
F6-24

Allied Stock#: 70218290

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$10.28 (Each)
1$10.280
5$9.950
10$9.110
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: F6 Series
Configuration: Bobbin
Current, Secondary: 1.25 A
Dimensions: 3-1/4" L x 1-11/16" W x 1-15/16" H
Frequency: 50/60 Hz
Mounting Hole Size: 2.812 "
Mounting Type: Panel Mount
Number of Outlets: 2
Phase: 1
Power Rating: 30 VA
Standards: UL, cUL
Termination: QC Tabs
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 24 (C.T.) VAC
Weight: 1.1 lbs.

Overview

The TRIAD quick pack small power transformer series from TRIAD Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.