Triad Magnetics F3-24
Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 24 (CT)VAC
Mfr. Part #: F3-24 / RS Stock #: 70218285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.63
10
$7.17
25
$6.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
1.75 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
2 VA
Primary Voltage
115 VAC
Product Header
Quick Pack Chassis Mount Power Transformer
Secondary Current
0.1 A
Secondary Voltage
24 VAC (CT)
Standards
UL, cUL
Termination
QC Tabs
Type
Power Transformer
Weight
0.25 lb
Overview
The TRIAD quick pack small power transformer series from TRIAD Magnetics offers a significant reduction in size and weight for a given VA rating. These transformers are available in six sizes for a wide variety of applications. They are bobbin wound for reduced size and small operating space. Split bobbin non-concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering. Primary: 115 V or 115/230 V, 50/60 Hz.