Triad Magnetics F24-500-C2
Transformer, Class 2, PC Mount, 12VA, Single Pri, 24VCT@ 0.5A, 12V@ 1A
Mfr. Part #: F24-500-C2 / RS Stock #: 70232565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$9.50
20
$9.02
30
$8.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Dielectric Strength
2500 Vrms
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
12 VAC ; 24 VAC
Number of Outlets
2
Operating Temperature
25 °C
Phase
1 Phase
Power Rating
12 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
1/0.5 A
Secondary Voltage
12/24 VAC
Standards
UL, cULus
Termination
PCB - Thru Hole
Type
Class II Transformer
Weight
0.7 lb
Overview
The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.
Made in China