Location: 
All Products

Triad Magnetics F24-100

Triad Magnetics - F24-100 - Transformer; 2.5VA; Sec:Ser 0.1A,  Par 0.2A; Pri:115V; Sec:Ser 24VCT,  Par 12V View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; 2.5VA; Sec:Ser 0.1A, Par 0.2A; Pri:115V; Sec:Ser 24VCT, Par 12V
Mfr. Part#:
F24-100

Allied Stock#: 70218439

 RoHS Compliant Part

View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: F24 Series
Configuration: Bobbin
Current, Secondary: 0.2/0.1 A
Dielectric Strength: 2500 Vrms
Dimensions: 1-3/8" L x 1-1/8" W x 13/16" H
Frequency: 60 Hz
Mounting Type: PCB
Number of Outlets: 2
Phase: 1
Power Rating: 2.5 VA
Standards: UL, cULus
Temperature, Operating: 25 °C
Termination: Thru-Hole
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 12/24 VAC
Weight: 0.25 lbs.

Overview

The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.
  • Made in China