Triad Magnetics F16-150-C2
Transformer;2.5VA;Sec:Ser 0.150A, Par 0.300A;Pri:115/230V;Sec:Ser 16VCT, Par 8V
Mfr. Part #: F16-150-C2 / RS Stock #: 70242370
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$4.52
20
$4.29
50
$3.98
100
$3.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 V ; 230 V
Configuration
Bobbin
Dielectric Strength
2500 Vrms
Frequency
50/60 Hz
Mounting Type
PCB Mount
Needed Voltage
8 VAC ; 16 VAC
Number of Outlets
2
Operating Temperature
25 °C
Phase
1 Phase
Power Rating
2 VA
Primary Voltage
115/230 VAC
Product Header
Split Pack® PCB Mount Power Transformer
Secondary Current
0.15/0.3 A
Secondary Voltage
8/16 VAC
Standards
UL, cULus
Termination
PCB - Thru Hole
Type
Power Transformer
Weight
0.25 lb
Overview
The TRIAD Split Pack™ split bobbin transformer from TRIAD Magnetics is an extremely versatile tool for PC board applications. Split Pack™ transformers are nonconcentrically wound — with primaries and secondaries side-by-side. Unlike the secondary on-top-of primary designs of standard PC board transformers, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. It is offered in a dual secondary configuration with either single or dual primaries.
Made in China