Location: 
All Products

Triad Magnetics F-46X

Triad Magnetics - F-46X - Transformer; Chassis; Pri:115V; Sec:24V; Sec:1A; Lead; 60Hz; 3-1/4In.In.W; 1-15/16In.In. View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; Chassis; Pri:115V; Sec:24V; Sec:1A; Lead; 60Hz; 3-1/4In.In.W; 1-15/16In.In.
Mfr. Part#:
F-46X

Allied Stock#: 70218155

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$10.59 (Each)
1$10.590
5$10.250
10$8.400
Availability

236 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: F Series
Configuration: Bobbin
Current, Secondary: 1 A
Dimensions: 3-1/4" W x 1-15/16" H x 2-1/8" D
Frequency: 60 Hz
Length, Lead: 7 "
Mounting Hole Size: 2.812 "
Mounting Type: Panel Mount
Number of Outlets: 1
Phase: 1
Power Rating: 24 VA
Standards: UL
Temperature, Operating: +35 °C
Termination: Leadwires
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 24 (C.T.) VAC
Weight: 1.4 lbs.

Overview

Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.