Location: 
All Products

Triad Magnetics F-22A

Triad Magnetics - F-22A - Transformer; Chassis; Pri:115V; Sec:6.3VCT; Sec:20A; Lead; 50/60Hz; 3-9/32In.In.W; 3-7/8 View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Transformer; Chassis; Pri:115V; Sec:6.3VCT; Sec:20A; Lead; 50/60Hz; 3-9/32In.In.W; 3-7/8
Mfr. Part#:
F-22A

Allied Stock#: 70218458

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$37.50 (Each)
1$37.500
5$36.290
10$33.210
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: F Series
Configuration: Bobbin
Current, Secondary: 20 A
Dimensions: 3-9/32" W x 3-7/8" H x 4-1/8" D
Frequency: 50/60 Hz
Length, Lead: 10 "
Mounting Hole Size: 2.5 "
Mounting Type: Panel Mount
Number of Outlets: 2
Phase: 1
Power Rating: 126 VA
Standards: UL
Temperature, Operating: +35 °C
Termination: Leadwires
Type: Power
Voltage, Primary: 115 VAC
Voltage, Secondary: 6.3 (C.T.) VAC
Weight: 7 lbs.

Overview

Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.