Location: 
All Products

Triad Magnetics C-24X

Triad Magnetics - C-24X - Inductor; Filter; Ind 1H; Tol -20%; +50%; Cur 240mA; Leads; DCR 50 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Filter; Ind 1H; Tol -20%; +50%; Cur 240mA; Leads; DCR 50 Ohms
Mfr. Part#:
C-24X

Allied Stock#: 70218145

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$7.73 (Each)
1$7.730
5$7.480
10$6.840
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Current Rating: 0.24 A
Dimensions: 1.625" L x 2.812" W x 1.5" H
Inductance: 1 H
Mounting Type: Panel Mount
Resistance, DC: 50 Ohms
Termination: Leadwires
Tolerance: –20, +50 %
Type: Filter
Weight: 0.75 lbs.

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.