Location: 
All Products

Triad Magnetics C-1X

Triad Magnetics - C-1X - Inductor; Filter; Ind 15H; Tol -20%; +50%; Cur 20mA; Leads; DCR 1000 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Filter; Ind 15H; Tol -20%; +50%; Cur 20mA; Leads; DCR 1000 Ohms
Mfr. Part#:
C-1X

Allied Stock#: 70218150

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$7.49 (Each)
1$7.490
5$7.250
10$6.640
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Current Rating: 0.02 A
Dimensions: 1.187" L x 2.062" W x 1.25" H
Inductance: 15 H
Mounting Type: Panel Mount
Resistance, DC: 1000 Ohms
Termination: Leadwires
Tolerance: –20, +50 %
Type: Filter
Weight: 0.21 lbs.

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.