Location: 
All Products

Triad Magnetics C-14X

Triad Magnetics - C-14X - Inductor; Filter; Ind 6H; Tol -20%; +50%; Cur 200mA; Leads; DCR 150 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Triad Magnetics Inductor; Filter; Ind 6H; Tol -20%; +50%; Cur 200mA; Leads; DCR 150 Ohms
Mfr. Part#:
C-14X

Allied Stock#: 70218147

 RoHS Compliant Part

 
View More from Triad Magnetics >>
Pricing (USD) & Availability
Standard Pricing
$18.71 (Each)
1$18.710
5$18.100
10$16.550
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C Series
Current Rating: 0.2 A
Dimensions: 2.593" L x 4" W x 2.25" H
Inductance: 6 H
Mounting Type: Panel Mount
Resistance, DC: 150 Ohms
Termination: Leadwires
Tolerance: –20, +50 %
Type: Filter
Weight: 2.3 lbs.

Overview



Triad chokes are manufactured in a wide variety of inductance values and physical configurations. Smoothing chokes are power supply filter chokes having a core with an air gap that prevents saturation at maximum direct current. Specifications. Inductance Ranges: 0.005 H to 15 H. DC Current Ranges: 10 mA to 22.5 A. Resistance Ranges: 0.06 to 3500 Ohms.