TRACO Power TXL 230-24S
AC-DC Power Supply, Enclosed, Industrial, 24V@9.6A, 85-265, TXL 0 Series
Mfr. Part #: TXL 230-24S / RS Stock #: 70406429
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$129.70
5
$115.29
10
$106.81
25
$99.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
9.6 A
Output Power
230 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
Overview
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.