TRACO Power TSRN 1-24150SM
Switching Regulator,16.5 to 42Vdc,7 to 21Vdcinput,+/-15Vdc Output,0.2 A,1 A
Mfr. Part #: TSRN 1-24150SM / RS Stock #: 70420685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$14.26
50
$12.68
100
$11.72
250
$10.90
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Traco 1A SMD Step Down Switching Regulator - TSRN-1SM Series
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.
TSRN-1SM series step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1SM series 1A step-down switching regulators are suitable for positive and negative output circuits (see table for additional data) and have trim input for output voltage adjustment. A low standby power consumption and high efficiency makes these switching regulators ideal for use in energy saving applications.