TRACO Power TSP 600-124 EX
Power Supply,AC-DC,24V,6A,85-132/187-264V In,Enclosed,DIN Rail,144W,TSP Series
Mfr. Part #: TSP 600-124 EX / RS Stock #: 70378023
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$415.91
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1
Output Current
6 A
Output Power
140 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
Overview
The TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy.
Features:
Rugged Metal Case for Harsh Industrial Environments
ATEX Certification and IECEx Test Report
Shock and Vibration Proof
Worldwide Safety Approval Package
Industrial Operating Temperature Range: -25°C to +70°C
Protection Against Short-Circuit, Overvoltage and Over-Temperature
3 Year Factory Warranty
Features: