TRACO Power TMDC 60-2412
DC-DC Converter, 9-36VDC, 12VDC, I/O isolation 2500VDC, TMDC 60 Series
Mfr. Part #: TMDC 60-2412 / RS Stock #: 70546563
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$87.26
5
$83.77
10
$82.02
25
$80.28
50
$78.53
100
$76.79
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Isolation
Isolated
Number of Outputs
1
Output Power
60 W
Output Voltage
12 VDC
Overview
Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.