Location: 
All Products

TRACOPOWER THN 20-1211

TRACOPOWER - THN 20-1211 - TRACOPOWER Iso DC-DC Converter, Vin 9 to18V dc, Vout 5V dc, I/O isolation 1500V dc View larger image View larger image
Image may be a representation.
See specs for product details.

TRACOPOWER TRACOPOWER Iso DC-DC Converter, Vin 9 to18V dc, Vout 5V dc, I/O isolation 1500V dc
Mfr. Part#:
THN 20-1211

Allied Stock#: 70421610

 RoHS Compliant Part

 

Resources

View THN 20-1211 Datasheet Datasheet

View More from TRACOPOWER >>
Pricing (USD) & Availability
Standard Pricing
$70.02 (Each)
5$70.020
10$66.340
25$62.650
50$58.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: THN 20 Series
Output: 5VDC@4A
Power, Output: 20 W
Voltage, Output: 5VDC

Overview

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.