TRACO Power THB 10-1211
TRACOPOWER Iso DC-DC Converter,Vin 9 to 18Vdc,Vout 5.1Vdc,I/O isolation 4200V ac
Mfr. Part #: THB 10-1211 / RS Stock #: 70422054
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$66.89
5
$64.88
10
$61.53
20
$57.52
50
$54.18
Product Specifications
Product Attribute
Attribute Value
Search
Output
5.1VDC@1.6A
Output Power
8.2 W V
Output Voltage
5.1 VDC V
Series
THB 10 Series
Overview
Traco 10W Regulated Isolated DC-DC Converter - THB Series
The Tracopower THB 10 series is a new range of high performance DC/DC converters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
The Tracopower THB 10 series is a new range of high performance DC/DC converters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.