TRACO Power TEN 8-2410WI
DC-DC Converter,3.3V,2.4A,9-36V In,Enclosed,PCB Mount,Railroad,TEN Series
Mfr. Part #: TEN 8-2410WI / RS Stock #: 70420826
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$36.96
20
$35.48
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operation
Switching
Output
3.3VDC@2A
Output Power
6.6 W
Output Voltage
3.3 VDC
Power Output
7.92 W
Primary Type
DC-DC
Type
Railway
Overview
The TEN 8WI series is a family of high performance 8 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these converters are also in wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9-36, 18-75, 43-160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 Percent
No minimum load required
Operating temperature range -40 to +85 degree C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
3-year product warranty
DIP-24 metal package
Ultra wide 4:1 input voltage range 9-36, 18-75, 43-160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 Percent
No minimum load required
Operating temperature range -40 to +85 degree C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
3-year product warranty