TRACO Power TDR 3-2411SM
TRACOPOWER Iso DC-DC Converter,Vin 18 to 36Vdc,Vout 5Vdc,I/O isolation 1500Vdc
Mfr. Part #: TDR 3-2411SM / RS Stock #: 70421500
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$31.57
20
$30.31
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Output
5VDC@0.6A
Output Power
3 W
Output Voltage
5 VDC
Overview
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
3W single/dual output regulated isolated DC-DC SMD converter with a compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.