TRACO Power TXM 050-112
AC-DC Power Supply, Enclosed, Single Output 12V@4.2A, TXM Series
Mfr. Part #: TXM 050-112 / RS Stock #: 70406367
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.36
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1
Output Current
4.2 A
Output Power
50 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Embedded
Overview
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to installl. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to installl. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).